See an Error?

USB3320C-EZK-TR

Microchip Technology
886-USB3320C-EZK-TR

USB3320C-EZK-TR

Mfr.:

Description:
USB Interface IC High Speed USB 1.8V ULPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 223,878

Stock:

223,878 Can Ship Immediately

Factory Lead-Time:

80 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.01 $2.01
$1.77 $44.25
$1.65 $165.00
Full Reel (Order in multiples of 5000)
$1.63 $8,150.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$2.17
Min:
1
Product Attribute Attribute Value
Microchip
Product Category: USB Interface IC
RoHS:  Details
USB3320
USB Transceivers
Transceiver
SMD/SMT
QFN-32
USB 2.0
High Speed (HS)
12 Mb/s, 480 Mb/s
1.6 V
3.6 V
18 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Interface Type: UART, ULPI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V, 3.1 V to 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Unit Weight: 0.006653 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
Texas Instruments TXS0108EPWR
Translation - Voltage Levels 8B Bidir Vltg-Level Translator
Marvell 88E1512-A0-NNP2I000
Ethernet ICs Single-port EEE GE PHY with SGMII in 56-pin QFN package Industrial Temp
TDK MPZ1608S221ATA00
Ferrite Beads 220ohms 2.2A 50mOhms 0603 Ferrite Chip
Microchip KSZ9131RNXI
Ethernet ICs Gigabit Ethernet Transceiver with RGMII support
YAGEO RC0402FR-07100KL
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
Texas Instruments TPD4E05U06DQAR
ESD Suppressors / TVS Diodes 4Chnl U-Lo Capacitnc IEC ESD Prot Diodes
Texas Instruments TPD4S012DRYR
ESD Suppressors / TVS Diodes 4Ch USB ESD Solution w/ Pwr Clamp
Texas Instruments TXS02612RTWR
Interface - I/O Expanders SDIO Port Expander
Microchip 93LC56BT-I/SN
EEPROM 128x16
YAGEO RC0402FR-078K06L
Thick Film Resistors - SMD 8.06 kOhms 62.5mW 04 02 1%