TCM810ZVNB713

Microchip Technology Logo
579-TCM810ZVNB713

TCM810ZVNB713

Mfr.:

Description:
Supervisory Circuits Microprocessor 2.32V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,202

Stock:

2,202 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.47 $0.47
10 $0.467 $4.67
25 $0.382 $9.55
100 $0.35 $35.00
Full Reel (Order in multiples of 3000)
3,000 $0.349 $1,047.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Microchip
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Monitors
SMD/SMT
SOT-23B-3
2.32 V
1 Input
Active High, Push-Pull
No Manual Reset
No Watchdog
No Backup
320 ms
5.5 V
- 40 C
+ 125 C
TCM810
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Chip Enable Signals: No Chip Enable
Height: 1.02 mm
Length: 3.05 mm (Max)
Operating Supply Current: 9 uA
Output Current: 20 mA
Overvoltage Threshold: 2.35 V
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 2.28 V
Width: 1.4 mm
Unit Weight: 0.005609 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Microchip TCM809ZENB713 Also Bought Image
Supervisory Circuits Micro 2.32V Reset Mon
Microchip TCM810JVNB713 Also Bought Image
Supervisory Circuits Microprocessor 4.63V
Microchip TCM810LVNB713 Also Bought Image
Supervisory Circuits Microprocessor 4.63V
Panasonic ERJ-P06F30R0V Also Bought Image
Thick Film Resistors - SMD 0805 30ohms 0.5W 1% AEC-Q200
Microchip MCP73831T-2ACI/OT Also Bought Image
Battery Management Charge mgnt contr
Microchip MCP73838-FCI/UN Also Bought Image
Battery Management 1A USB/DC input auto-swich
Microchip TCM810TVNB713 Also Bought Image
Supervisory Circuits Microprocessor 38V
Microchip TCM810MVNB713 Also Bought Image
Supervisory Circuits Microprocessor 4.38V
Microchip PIC24F08KA102-I/SS Also Bought Image
16-bit Microcontrollers - MCU 8KB Flsh 1KB RAM512B EEPROM 16MIPS I/O16
Microchip TCM810RVNB713 Also Bought Image
Supervisory Circuits Microprocessor 2.63V