TCM810RVNB713

Microchip Technology Logo
579-TCM810RVNB713

TCM810RVNB713

Mfr.:

Description:
Supervisory Circuits Microprocessor 2.63V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,781

Stock:

5,781 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.47 $0.47
10 $0.467 $4.67
25 $0.382 $9.55
100 $0.35 $35.00
Full Reel (Order in multiples of 3000)
3,000 $0.349 $1,047.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Microchip
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Monitors
SMD/SMT
SOT-23-3
2.63 V
1 Input
Active High, Push-Pull
No Manual Reset
No Watchdog
No Backup
320 ms
5.5 V
- 40 C
+ 125 C
TCM810
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Chip Enable Signals: No Chip Enable
Height: 1.02 mm
Length: 3.05 mm (Max)
Operating Supply Current: 9 uA
Output Current: 20 mA
Overvoltage Threshold: 2.66 V
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 2.59 V
Width: 1.4 mm
Unit Weight: 0.007055 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Vishay BAS40-02V-G3-08 Also Bought Image
Schottky Diodes & Rectifiers DIODE SCHOTTKY
KYOCERA AVX 0603YW475KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X6S 0603 10%
Espressif ESP32-WROVER-E-N16R8 Also Bought Image
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, PCB Antenna
Silicon Laboratories CP2102N-A02-GQFN24 Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN24
ECS ECS-400-9-36B-CKY-TR Also Bought Image
Crystals 40MHz ESR 30 9pF-30C +85C
Hammond 1554Q2GYCL Also Bought Image
Enclosures, Boxes, & Cases General Enclosure - Grey/Clear Lid - 5.5 x 5.5 x 2.4in - Polycarbonate - N4X
Wurth Elektronik 685119134923 Also Bought Image
HDMI, Displayport & DVI Connectors WR-COM Female HDMI 19Pin SMT Hztl
Wurth Elektronik 685119136923 Also Bought Image
HDMI, Displayport & DVI Connectors WR-COM Female HDMI 19Pn SMT Hztl Mini
Wurth Elektronik 687112182122 Also Bought Image
FFC & FPC Connectors WR-FPC SMT Horiz 0.50mm Dual.Cont.
BIVAR SM0402GC Also Bought Image
Standard LEDs - SMD SMD LED 0402 Green 573nm 28.5mcd