See an Error?

RN2483A-I/RM105

Microchip Technology
579-RN2483A-I/RM105

RN2483A-I/RM105

Mfr.:

Description:
Sub-GHz Modules LoRa Transceiver Module 868MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,296

Stock:

3,296 Can Ship Immediately

Factory Lead-Time:

54 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.40 $17.40
$15.91 $397.75
Product Attribute Attribute Value
Microchip
Product Category: Sub-GHz Modules
RoHS:  Details
RN2483
434 MHz, 868 MHz
14 dBm
UART
2.1 V
3.6 V
38.9 mA
14.22 mA
- 40 C
+ 85 C
PCB
17.8 mm x 26.7 mm x 3 mm
LoRa/LoRaWAN
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Tradename: LoRa
Unit Weight: 0.466375 oz
USHTS:
8517620090
CNHTS:
8517629900
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

RN2483 LoRa® Transceiver Module

Microchip Technology RN2483 LoRa® Transceiver Module provides an easy-to-use, low-power solution for long-range wireless data transmission. The RN2483 is a fully-certified 433MHz / 868MHz module based on wireless LoRaWAN® (Low Power Wide Area Network) technology. The RN2483 Module utilizes a unique spread spectrum modulation within the sub-GHz band to enable long-range, low power, and high network capacity.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Image Description
Seeed Studio 317990687
Sub-GHz Modules LoRa-E5 Wireless Module
Hirose Electric U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
Cinch Connectivity Solutions 142-0701-801
RF Connectors / Coaxial Connectors PC END MT JCK GLD .062" BOARD THICK
Keystone Electronics 1043
Cylindrical Battery Contacts, Clips, Holders & Springs 18650 PCB PLASTIC BATT HLDR THM 1 CELL
TE Connectivity CONUFL001-SMD-T
RF Connectors / Coaxial Connectors T&R U.FL Straight Surface Mount Jack
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Microchip RN2903A-I/RM105
Sub-GHz Modules LoRa Transceiver Module 915MHz
Microchip DM164138
Sub-GHz Development Tools RN2483 LoRa Mote
TE Connectivity ANT-868-PW-QW-UFL
Antennas 868MHz 1/4 Wave Whip Permanent Mount, UFL
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%