PIC32MX250F128B-I/SS

Microchip Technology
579-32MX250F128BISS

PIC32MX250F128B-I/SS

Mfr.:

Description:
32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 28 Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,112
Expected 17-Oct-23
1,081
Expected 20-Oct-23

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.85 $4.85
$4.43 $110.75
$4.02 $377.88
Product Attribute Attribute Value
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  Details
PIC32MX2xx
SMD/SMT
SSOP-28
MIPS32 M4K
128 kB
32 kB
32 bit
10 bit
40 MHz
19 I/O
2.3 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Processor Series: PIC32MX
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 47
Subcategory: Microcontrollers - MCU
Tradename: MIPS32
Unit Weight: 0.025045 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microchip PIC32 MX1 and MX2 32-bit MCUs

Microchip PIC32 MX1 and MX2 32-bit microcontrollers (MCUs) provide 61 DMIPS of performance in packages as small as 5mm x 5mm for space-constrained and cost-sensitive designs. Microchip PIC32 MX1 and MX2 MCUs are the smallest, lowest-cost PIC32 devices and the first to feature dedicated audio and capacitive-sensing peripherals. These Microchip MCUs also feature USB OTG capabilities, making them ideal for developing audio accessories and other applications in the consumer, industrial, medical, and automotive markets. PIC32 MX1 and MX2 MCUs include up to 128KB of Flash and 32KB of RAM as well as an integrated hardware peripheral for adding mTouch™ capacitive touch buttons or advanced sensors.

Microchip's PIC32 family of 32-bit microcontrollers provides high performance and increased memory along with pin, peripheral, and software compatibility to Microchip's 16-bit MCU/DSC families.
View all PIC32 devices
Learn More

PIC32MX 32-bit Microcontrollers

Microchip Technology PIC32MX 32-bit Microcontrollers (MCUs) combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general-purpose embedded control to more advanced audio, connectivity, and graphical embedded applications.

PIC32MX25 32-Bit Microcontrollers

Microchip Technology PIC32MX25 32-Bit Microcontrollers are a low-cost solution for a wide range of embedded designs that require complex code and higher feature integration. The PIC32MX25 MCUs have up to 50MHz/83 DMIPS and provide up to 512/64KB Flash/RAM options. These MCUs have a variety of features including SPI/I2S™, mTouch® capacitive touch sensing, and an enhanced Parallel Master Port (PMP).

Image Description
Texas Instruments ADS1299-6PAG
Analog to Digital Converters - ADC Low-Noise, 6-Channel, 24-Bit Analog-to-Digital Converter for Biopotential Measurements 64-TQFP -40 to 85
Texas Instruments TPS79933DDCT
LDO Voltage Regulators 200mA High PSRR LDO 3.3V
VCC LFB063CTP
LED Light Pipes LFB 3mm LightPipe 0.625" Length
TE Connectivity 2301843-2
D-Sub Standard Connectors AMPL PLUG HD20 R/A 9P, B/L,4-40 S/LOCK
ABRACON ABMM2-8.000MHZ-E2-T
Crystals 8.0 MHZ 18PF 72OHM
Diodes Incorporated SMBJ12A-13-F
ESD Suppressors / TVS Diodes 600W 12.0V
E-Switch EG2319
Slide Switches PC Mount Slide Switch
Bel 0ZCG0075FF2C
Resettable Fuses - PPTC
Nidec MFS201N-16-Z
Slide Switches DPDT thru-hole terminals, ON - ON function, 7.1mm long side actuator
Bel C1Q 375
Surface Mount Fuses 1206 SMT Fuse VeryFastActing 375mA