PIC16F84-04I/P

Microchip Technology
579-PIC16F8404IP

PIC16F84-04I/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz Ind Temp PDIP18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 266

Stock:

266 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.81 $6.81
$6.70 $670.00
$6.66 $3,330.00

Similar Product

Microchip Technology PIC16F84A-20I/P
Microchip Technology
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz IndTemp PDIP18
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
1.75 kB
68 B
PDIP-18
4 MHz
No ADC
13 I/O
4 V
6 V
Through Hole
8 bit
- 40 C
+ 85 C
PIC16(L)F8x
Tube
Brand: Microchip Technology
Data RAM Type: RAM
Data ROM Size: 64 B
Data ROM Type: EEPROM
Height: 3.3 mm
Interface Type: RS-232
Length: 22.86 mm
Number of Timers/Counters: 1 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 25
Subcategory: Microcontrollers - MCU
Tradename: PIC
Width: 6.35 mm
Unit Weight: 0.044801 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310015
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99