PIC16F630-E/SL

Microchip Technology Logo
579-PIC16F630-E/SL

PIC16F630-E/SL

Mfr.:

Description:
8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp SOIC14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.16 $2.16
Product Attribute Attribute Value
Microchip
8-bit Microcontrollers - MCU
RoHS:  Details
PIC16F630
SMD/SMT
SOIC-14
PIC16
1.75 kB
8 bit
No ADC
20 MHz
12 I/O
64 B
2 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Height: 1.25 mm
Interface Type: RS-232, USB
Length: 8.65 mm
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: PIC16
Product: MCU
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 57
Subcategory: Microcontrollers - MCU
Tradename: PIC
Width: 3.9 mm
Unit Weight: 0.011923 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99