PIC16F1454-I/SL

Microchip Technology
579-PIC16F1454-I/SL

PIC16F1454-I/SL

Mfr.:

Description:
8-bit Microcontrollers - MCU 7 KB Flash 1kB RAM 48 MHz Int Osc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,771

Stock:

1,771
Can Ship Immediately

On Order:

513
Expected 24-Oct-23
1,938
Expected 13-Nov-23

Factory Lead-Time:

42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.62 $1.62
$1.49 $37.25
$1.35 $153.90
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  Details
PIC16(L)F145x
SMD/SMT
SOIC-14
PIC16
14 kB
8 bit
10 bit
48 MHz
11 I/O
1 kB
2.3 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Data RAM Type: RAM
Interface Type: USB
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: PIC16
Product: MCU
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 57
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 0.011923 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with both the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications that are based upon touch technology, to underhood applications that require high-temperature robustness, to simple watchdog-type applications requiring a small form factor, you can find extensive options that meet your requirements.

Image Description
Global Connector Technology (GCT) USB1061-GF-L-A
USB Connectors USB A Plug, SMT, R/A, GF, With Kinked shell stakes and posts, T&R
KYOCERA AVX 12061C105KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206
Global Connector Technology (GCT) USB1135-15-9-L-B
USB Connectors USB A 3.0 Skt RA High Life 15u" T Hole W/Shell Stake Tray
Microchip PIC16F15214T-I/SN
8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
Fair-Rite 5967000101
Ferrite Toroids / Ferrite Rings 67 TOROID
Microchip PIC16F18877-I/PT
8-bit Microcontrollers - MCU 256B EE 10b ADC SPI/I2C
onsemi BAT54SLT1G
Schottky Diodes & Rectifiers 30V 225mW Dual
Murata OKI-78SR-3.3/1.5-W36-C
Non-Isolated DC/DC Converters 4.95W 12VIN 3.3VOUT 1.5A DC/DC
Bel 0ZCJ0100FF2E
Resettable Fuses - PPTC
Microchip PIC18F43K22-I/P
8-bit Microcontrollers - MCU 8KB Flash 3968b RAM SERIAL EE IND