MCP6474-E/ST

Microchip Technology
579-MCP6474-E/ST

MCP6474-E/ST

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 2MHz OP E temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

288
Expected 14-Dec-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.76 $1.76
$1.47 $36.75
$1.32 $126.72
Product Attribute Attribute Value
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  Details
SMD/SMT
TSSOP-14
4 Channel
5.5 V
2 MHz
10 mA
1.1 V/us
1.5 mV
2 V
- 40 C
+ 125 C
350 pA
100 uA
No Shutdown
70 dB
27 nV/sqrt Hz
MCP6474
AEC-Q100
Tube
Amplifier Type: Linear Operational Amplifier
Brand: Microchip Technology
Operating Supply Voltage: 2 V to 5.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 91 dB
Factory Pack Quantity: 96
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 0.004949 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330090
JPHTS:
8542330996
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Image Description
STMicroelectronics STM811SW16F
Supervisory Circuits 2.93V Reset 140ms
ABRACON AB308-7.3728MHZ
Crystals CRYSTAL 7.3728MHZ 16PF T/H
Texas Instruments TPS72625DCQR
LDO Voltage Regulators Low Input Voltage Any Cap 1A