MCP4921-E/P

Microchip Technology
579-MCP4921-E/P

MCP4921-E/P

Mfr.:

Description:
Digital to Analog Converters - DAC Sgl 12-bit SPI int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,456

Stock:

6,456 Can Ship Immediately

Factory Lead-Time:

43 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.81 $2.81
$2.76 $27.60
$2.13 $53.25
$2.12 $636.00
$2.11 $1,139.40
$2.10 $2,142.00
Product Attribute Attribute Value
Microchip
Product Category: Digital to Analog Converters - DAC
RoHS:  Details
MCP4921
12 bit
-
1 Channel
4.5 us
Voltage Buffered
3-Wire, Microwire, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
Through Hole
PDIP-8
AEC-Q100
Tube
Architecture: Resistor-String
Brand: Microchip Technology
DNL - Differential Nonlinearity: +/- 0.25 LSB
Height: 3.3 mm
INL - Integral Nonlinearity: +/- 4 LSB
Number of Converters: 1 Converter
Operating Supply Current: 175 uA
Operating Supply Voltage: 5 V
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 0.032805 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390029
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP4921 Digital-to-Analog Converters

Microchip Technology MCP4921 Digital-to-Analog Converters (DACs) are 2.7V to 5.5V low-power, low DNL,12-bit DACs with SPI interface with optional 2x buffered output. These DACs utilize a resistive string architecture with its inherent advantages of low DNL error, low-ratio metric temperatures coefficient, and fast settling time. The MCP4921 converters incorporate a Power-on Reset (POR) circuit to ensure reliable power-up. These MCP4921 DACs come in PDIP, SOIC, MSOP, and TSSOP packages. These digital-to-analog converters offer high-accuracy and low-noise performance for industrial applications where calibrations of signals are required.

Image Description
Microchip 24AA512-I/P
EEPROM 64kx8 - 1.8V
STMicroelectronics NUCLEO-L4A6ZG
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32L4A6ZG MCU, supports Arduino, ST Zio & m
Microchip 24LC512-I/P
EEPROM 64kx8 - 2.5V
Newhaven Display NHD-0216HZ-FSW-FBW-33V3C
LCD Character Display Modules & Accessories FSTN-Wht Transfl 65.5 x 36.7
YAGEO CFR-12JB-52-2K
Carbon Film Resistors - Through Hole 1/6W 2K Ohm 5%
YAGEO CFR-12JT-52-150R
Carbon Film Resistors - Through Hole 150ohm 5% 1/6W Carbon Film
Adafruit 239
Adafruit Accessories Full Sized Breadboard
Harwin M20-9991345
Headers & Wire Housings 13 SIL VERTICAL PIN HEADER GOLD HT
Adafruit 3844
Input Devices 4x4 Matrix Keypad
SparkFun Electronics COM-14662
Input Devices Keypad - 12 Button