See an Error?

MCP1407-E/P

Microchip Technology
579-MCP1407-E/P

MCP1407-E/P

Mfr.:

Description:
Gate Drivers 4.5V Single Mosfet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 191

Stock:

191
Can Ship Immediately

On Order:

420
Expected 18-Sep-23
720
Expected 14-Dec-23

Factory Lead-Time:

43
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.24 $31.00
$1.18 $141.60
Product Attribute Attribute Value
Microchip
Product Category: Gate Drivers
RoHS:  Details
MOSFET Gate Drivers
Through Hole
PDIP-8
1 Driver
1 Output
6 A
4.5 V
18 V
Non-Inverting
30 ns
30 ns
- 40 C
+ 125 C
MCP1407
AEC-Q100
Tube
Brand: Microchip Technology
Logic Type: CMOS, TTL
Operating Supply Current: 250 uA
Operating Supply Voltage: 20 V
Product Type: Gate Drivers
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 0.032805 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Image Description
Fair-Rite 5975001101
Ferrite Toroids / Ferrite Rings 75 TOROID
Amphenol DILB8P-223TLF
IC & Component Sockets 8P IC SOCKET
Aavid 504222B00000G
Heat Sinks Channel Heat Sink for TO-220, Narrow, Low Profile, Horizontal, 6.4 Degree C/W
EPCOS / TDK B66413GX187
Ferrite Cores & Accessories EFD15/8/5 N87
EPCOS / TDK B66414B6008T001
Ferrite Cores & Accessories COIL FORMER Laperos C 130
EPCOS / TDK B66414B2000X000
Ferrite Cores & Accessories CLM-EFD15 2 PCS REQUIRED
Panasonic EEU-FR1V101B
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 100uF 20% L/S=5mm
Infineon IRLB8748PBF
MOSFET MOSFT 30V 78A 4.8mOhm 15nC Qg
Nexperia BZX79-C18,113
Zener Diodes BZX79-C18/SOD27/ALF2
Aavid 4880SG
Thermal Interface Products Mounting Kit with Thermalsil III for TO-220