See an Error?

HV9910BNG-G-M901

Microchip Technology
689-HV9910BNG-G-M901

HV9910BNG-G-M901

Mfr.:

Description:
LED Lighting Drivers LED Buck Driver IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,169

Stock:

2,169 Can Ship Immediately

Factory Lead-Time:

80 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2169 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.39 $1.39
$1.16 $29.00
$1.06 $106.00
Full Reel (Order in multiples of 2600)
$1.06 $2,756.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.36
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.39
Min:
1
Product Attribute Attribute Value
Microchip
Product Category: LED Lighting Drivers
RoHS:  Details
HV9910
SMD/SMT
SOIC-16
1 Output
-
8 V
450 V
Buck
100 kHz
Adjustable
- 40 C
+ 125 C
Reel
Cut Tape
PWM Dimming, Constant Current
Brand: Microchip Technology
Input Voltage: 8 V to 450 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2600
Subcategory: Driver ICs
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Bourns RLB9012-122KL
Power Inductors - Leaded 1200uH 10% .48A