ATTINY861V-10MU

Microchip Technology
556-ATTINY861V10MU

ATTINY861V-10MU

Mfr.:

Description:
8-bit Microcontrollers - MCU AVR 8K FLASH 512B EE 512B SRAM ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,008

Stock:

1,008 Can Ship Immediately

Factory Lead-Time:

48 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.65 $2.65
$2.42 $60.50
$2.19 $219.00
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  Details
ATtinyx61
SMD/SMT
MLF-32
AVR
8 kB
8 bit
10 bit
10 MHz
16 I/O
512 B
1.8 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Height: 0.88 mm
Interface Type: SPI, TWI, USI
Length: 5 mm
Moisture Sensitive: Yes
Number of ADC Channels: 11 Channel
Number of Timers/Counters: 2 Timer
Processor Series: tinyAVR
Product: MCU
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Tradename: AVR
Width: 5 mm
Unit Weight: 0.024586 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Image Description
Hammond 1551WYFLBK
Enclosures, Boxes, & Cases 50x100x24mm PC W/GASK FL BK
Mini-Circuits TC2-1TG2+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Nidec CUS-12TB
Slide Switches smd low profile slide switch, 1P2T, gull wing
C&K Switches PTS526 SK15 SMTR2 LFS
Tactile Switches 50mA 12VDC, 5.2x5.2mm, 1.5mm H, 260gf, G leads, No ground pin, metal actuator
Microchip DSC1001CE1-048.0000
Standard Clock Oscillators MEMS Oscillator, Low Power, -20C-70C, 50ppm
Panasonic ERJ-H3ED4700V
Thick Film Resistors - SMD 0603 470Ohm 0.5% AEC-Q200
Global Connector Technology (GCT) FFC3A20-22-G
FFC & FPC Connectors 22W, 1mm FFC Con, Vert, H5.5mm, Gold, SMT, T&R
Molex 43650-0428
Headers & Wire Housings MicroFit 3.0 SR V TH Peg 15Au 4Ckt
Wurth Elektronik 150060SS55040
Standard LEDs - SMD WL-SMCD SMD MonoChip 0603 Super Red 645nm
RAF Electronic Hardware M0530-3-AL
Standoffs & Spacers 1mm, 3.2 ID, M3 ROUND METRIC SPACER