ATMEGA88-20AUR

Microchip Technology Logo
556-ATMEGA88-20AUR

ATMEGA88-20AUR

Mfr.:

Description:
8-bit Microcontrollers - MCU AVR 8K FLSH 2KB EE 4KB SRAM-20MHz 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,799
Expected 11-Dec-23

Factory Lead-Time:

89
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 2000

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.42 $3.42
25 $3.14 $78.50
100 $3.08 $308.00
Full Reel (Order in multiples of 2000)
2,000 $3.08 $6,160.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Microchip
8-bit Microcontrollers - MCU
RoHS:  Details
ATmega88
SMD/SMT
TQFP-32
AVR
8 kB
8 bit
10 bit
20 MHz
23 I/O
1 kB
2.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Analog Supply Voltage: 1.8 V to 5.5 V
Brand: Microchip Technology
DAC Resolution: -
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Height: 1.05 mm (Max)
I/O Voltage: 1.8 V to 5.5 V
Interface Type: I2C, SPI, USART
Length: 7 mm
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: megaAVR
Product: MCU
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: AVR
Watchdog Timers: Watchdog Timer
Width: 7 mm
Unit Weight: 0.002568 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Image Description
Littelfuse 2920L185DR Also Bought Image
Resettable Fuses - PPTC 1.85A 33V 2920
CUI Devices SJ1-3535N Also Bought Image
Phone Connectors Audio Jacks
STMicroelectronics LD1117ASTR Also Bought Image
LDO Voltage Regulators LOW DROP ADJ REG
Vishay CRCW0805100KFKEAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 100Kohms 1% Commercial Use
Vishay CRCW080510K0FKEAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 10Kohms 1% Commercial Use
Molex 22-23-2031 Also Bought Image
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTION LOCK
KEMET C0805C103J5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 5%
Bourns CAT16-1001F4LF Also Bought Image
Resistor Networks & Arrays 1K 1% Concave 4resistors
Kyocera AVX W3A41A101KAT4A Also Bought Image
Capacitor Arrays & Networks 100V 100pF 10% 4cap NPO
Texas Instruments CD74FCT244ATM96 Also Bought Image
Buffers & Line Drivers BiCMOS FCT Ifc Octal Bfr/Ln Drv W/3St Ot