See an Error?

ATMEGA48V-10PU

Microchip Technology Logo
556-ATMEGA48V10PU

ATMEGA48V-10PU

Mfr.:

Description:
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 23 I/O Pins

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

362
Expected 31-Oct-22

Factory Lead-Time:

55
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.57 $2.57
28 $2.35 $65.80
112 $2.30 $257.60
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Image Description
Espressif ESP32-S3-DevKitC-1-N8R2 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8R2, with Pin Header
Seeed Studio 102110537 Also Bought Image
Single Board Computers Raspberry Pi Pico
Texas Instruments INA186A5IDDFR Also Bought Image
Current Sense Amplifiers 40V, bi-directional, high-precision current sense amplifier w/ picoamp IB & ENABLE 8-SOT-23-THIN -40 to 125
Samtec ASP-142781-03 Also Bought Image
Board to Board & Mezzanine Connectors
TDK MAF0603GWY551AT000 Also Bought Image
Ferrite Beads 0201 60ohms 125mA Noise Suprsn filter
TDK TMS252012ALM-1R0MTAA Also Bought Image
Fixed Inductors 1uH 20% 42mOhm 4.3A
Microchip MCP16415-I/UN Also Bought Image
Switching Voltage Regulators Low IQ Boost Converter with Programmable Low Battery, PG and Automatic Input-to-Output Bypass Operation
Wurth Elektronik 560050316001 Also Bought Image
Current Sense Resistors - SMD WRIS-KSKE 0.1Ohms 1% 0.25W +250ppm
EPCOS / TDK B57550G0503F000 Also Bought Image
NTC Thermistors 50k 4006
Lite-On LTC-4724JR Also Bought Image
LED Displays & Accessories 3 Digit, Red Low Current