See an Error?

ATMEGA48P-20PU

Microchip Technology
556-ATMEGA48P-20PU

ATMEGA48P-20PU

Mfr.:

Description:
8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE 20MHZ TEMP GRN 1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 545

Stock:

545
Can Ship Immediately

On Order:

1,344
Expected 14-Aug-23

Factory Lead-Time:

63
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.89 $2.89
$2.65 $74.20
$2.39 $267.68
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

picoPower AVR® MCUs

Microchip AVR® microcontrollers are low-power, high-performance, and can handle demanding 8-bit applications. With a single cycle instruction RISC CPU, innovative picoPower® technology, and a rich feature set, the AVR architecture ensures fast code execution combined with the lowest possible power consumption. With picoPower technology, AVR MCUs feature true 1.8V supply voltage, minimized leakage current, sleeping BOD, ultra-low-power 32kHz crystal oscillator, digital input disable registers, clock gating, and flash sampling.

Image Description
Microchip ATSTK500
Development Boards & Kits - AVR Starter kit for AVR Flash microcntrlrs
Image Description
Texas Instruments TPS26400RHFR
Hot Swap Voltage Controllers 42-V, 2-A industrial eFuse with integrated reverse input polarity protection 24-VQFN -40 to 125
TDK C5750X7R1H226M250KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 50VDC 22uF 20% X7R
Microchip ATMEGA4809-PF
8-bit Microcontrollers - MCU 20MHz, 48KB, PDIP40, Ind 125C, Green, T&R
Texas Instruments SN74HCS05PWR
Inverters Hex inverters with open-drain outputs 14-TSSOP -40 to 125
Murata GCM188R71E224KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 25 VDC 10% 0603 X7R AEC-Q200
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
YAGEO RT0402BRD07100RL
Thin Film Resistors - SMD 1/16W 100 ohm .1% 25 ppm