ATMEGA328P-MU

Microchip Technology
556-ATMEGA328P-MU

ATMEGA328P-MU

Mfr.:

Description:
8-bit Microcontrollers - MCU 32KB In-system Flash 20MHz 1.8V-5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

9,100
Expected 19-Jun-23

Factory Lead-Time:

79
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 3136

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.82 $2.82
$2.59 $64.75
$2.52 $252.00
$2.51 $1,229.90
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  Details
ATmega328P
SMD/SMT
MLF-32
AVR
32 kB
8 bit
10 bit
20 MHz
23 I/O
2 kB
1.8 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Height: 0.88 mm
Interface Type: I2C, SPI, USART
Length: 5 mm
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 3 Timer
Processor Series: megaAVR
Product: MCU
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Tradename: AVR
Width: 5 mm
Unit Weight: 0.038801 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Image Description
Arduino A000073
Development Boards & Kits - AVR Arduino Uno Rev 3 SMD
Microchip ATSTK500
Development Boards & Kits - AVR Starter kit for AVR Flash microcntrlrs
Olimex Ltd. SHIELD-EKG-EMG
Daughter Cards & OEM Boards EKG / EMG SHIELD FOR DUINOMITE
Microchip ATSTK600-RC29
Sockets & Adapters STK600 Socket/Adaptr TQFP32 routing card
Image Description
Texas Instruments TPS61378QWRTERQ1
Switching Voltage Regulators 18.5-V output, 4.8-A synchronous boost converter with load disconnect 16-WQFN -40 to 125
KYOCERA AVX 08055C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10%
Analog Devices Inc. ADR02BKSZ-REEL7
Voltage References +5V PrecisionBandgap REF
Texas Instruments TXS0104ERGYR
Translation - Voltage Levels 4B Bidirec Vltg- Level Translator
Silicon Laboratories CP2102N-A02-GQFN20R
USB Interface IC USBXpress - USB to UART Bridge QFN20
Omron B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Nexperia PMEG4010CEJ,115
Schottky Diodes & Rectifiers PMEG4010CEJ/SOD323F/SOD323F
Vishay SQ3985EV-T1_GE3
MOSFET P Ch -20Vds 8Vgs AEC-Q101 Qualified
Texas Instruments TPS259240DRCR
Hot Swap Voltage Controllers 4.5-V to 13.8-V, 28m , 1-5A eFuse with driver for external blocking FET 10-VSON -40 to 85
Samsung Electro-Mechanics CL31B106KAHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 25V X7R 3 1206