ATBTLC1000A-MU-Y

Microchip Technology
556-ATBTLC1000A-MU-Y

ATBTLC1000A-MU-Y

Mfr.:

Description:
RF System on a Chip - SoC Smart BLE 4.1 ATBTLC1000

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 85

Stock:

85 Can Ship Immediately
Quantities greater than 85 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.65 $4.65
$4.15 $41.50
$3.73 $93.25
$3.69 $184.50
$3.40 $340.00
$3.07 $767.50
$2.75 $1,485.00
$2.39 $2,581.20
Product Attribute Attribute Value
Microchip
Product Category: RF System on a Chip - SoC
RoHS:  Details
Bluetooth
ARM Cortex M0
2.4 GHz
3.4 Mbps
3.5 dBm
- 93 dBm
1.8 V
4.3 V
3 mA
4 mA
128 kB
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Interface Type: SPI, UART
Maximum Clock Frequency: 26 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 15 I/O
Product Type: RF System on a Chip - SoC
Series: ATBTLC1000
Factory Pack Quantity: 540
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 0.001452 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
TARIC:
8517700000
ECCN:
5A992.C
Image Description
Lattice LCMXO2-7000HC-6TG144I
FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 3.3V 6 SPEED
Weidmuller 1315180000
I/O Modules UR20-8DI-P-2W
Weidmuller 1346610000
I/O Modules UR20-EBK-ACC
Weidmuller 1334740000
I/O Modules UR20-PF-O