AT89S8253-24AU

Microchip Technology
556-A89S8253-24AU

AT89S8253-24AU

Mfr.:

Description:
8-bit Microcontrollers - MCU 12kB Flash 256B RAM 2.7V-5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

7,763
Expected 11-Oct-23
3,200
Expected 02-Nov-23

Factory Lead-Time:

33
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.70 $2.70
$2.49 $62.25
$2.24 $224.00
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  Details
8051
12 kB
256 B
TQFP-44
24 MHz
No ADC
32 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
89S
Tray
Brand: Microchip Technology
Height: 1 mm
Interface Type: SPI, UART
Length: 10 mm
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: AT89x
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Width: 10 mm
Unit Weight: 0.009640 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
onsemi NCV8711ASN330T1G
LDO Voltage Regulators LDO Regulator, 100 mA, 18 V, 1 uA IQ, with PG 3V3 TSOP5
TE Connectivity 2355444-1
Modular Connectors / Ethernet Connectors RJ45 PROTECTION CAP
Xilinx XC9536XL-10VQG44C
CPLD - Complex Programmable Logic Devices 3.3V 36-mc CPLD
Phoenix Contact 1803594
Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 28-16 AWG Screw
STMicroelectronics STM32F103RCT6
ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 256 to 512 USB/CAN
Infineon ITS4200S-ME-P
Power Switch ICs - Power Distribution MINI-PROFET
Analog Devices Inc. ADG739BRUZ-REEL7
Multiplexer Switch ICs SERIAL SPI, diff 4-ch MUX
STMicroelectronics TDA7498ETR
Audio Amplifiers 160-Watt 160-Watt Dual BTL Class D Amp
Vacuumschmelze T60403-F4185-X040
Pulse Transformers GateDrive Transf PTH 1:1:1 520uVs 600V
Amphenol 202100
RF Connector Accessories BNC MALE CAP AND CHAIN