AT89C2051-12SU

Microchip Technology
556-A89C205112SU

AT89C2051-12SU

Mfr.:

Description:
8-bit Microcontrollers - MCU 20 PINS UART 2K FLASH-2MHZ 4V-5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 226

Stock:

226
Can Ship Immediately

On Order:

555
Expected 15-Dec-23

Factory Lead-Time:

32
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.51 $1.51
$1.39 $34.75
$1.25 $138.75
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  Details
8051
2 kB
128 B
SOIC-20
12 MHz
No ADC
15 I/O
2.7 V
6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
89C
Tube
Brand: Microchip Technology
Height: 2.35 mm
Interface Type: UART
Length: 13 mm
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: AT89x
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 37
Subcategory: Microcontrollers - MCU
Width: 7.6 mm
Unit Weight: 0.028254 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
Microchip MCP16361T-E/NMX
Switching Voltage Regulators 48V, 2MHz High Current Input Buck Converter with PWM/PFM
Bourns SA77SB0
Thermal Cutoffs HC TCO 77C BL-51
Power Integrations TNY266PN
AC/DC Converters 9.5W 85-265 VAC 15W/230 VAC
Xilinx XC2C256-7FTG256I
CPLD - Complex Programmable Logic Devices XC2C256-7FTG256I
Kingbright ACSC04-41CGKWA-F01
LED Displays & Accessories Single Green 570nm Common Cathode
KEMET C0805C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20%
Hirose Electric DM3AT-SF-PEJM5(11)
Memory Card Connectors 8P R/A SMT MICRO SD PUSH-PUSH
Hirose Electric FH12S-45S-0.5SH(55)
FFC & FPC Connectors 0.5MM 45 POS RA SMT FLIP LK ACT GLD PLTD
ams OSRAM AS5147P-TS_EK_AB
Magnetic Sensor Development Tools Adapter Board
Radiall R141717000
RF Adapters - In Series BNC / INSULATED SQUARE FLANGE FEMALE-FEMALE ADAPTER