AT89C2051-12SC

Microchip Technology
556-AT89C2051-12SC

AT89C2051-12SC

Mfr.:

Description:
8-bit Microcontrollers - MCU 20 PINS UART 2K - FLASH - 12MHZ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS: N
AT89C2051
SMD/SMT
SOIC-20
8051
2 kB
8 bit
No ADC
24 MHz
15 I/O
128 B
2.7 V
6 V
0 C
+ 70 C
Brand: Microchip Technology
Data ROM Type: Flash
Height: 2.35 mm
Interface Type: UART
Length: 13 mm
Number of Timers/Counters: 2 Timer
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 38
Subcategory: Microcontrollers - MCU
Width: 7.6 mm
Unit Weight: 0.028254 oz
USHTS:
8542310001
CNHTS:
8542319090
TARIC:
8542319000
ECCN:
EAR99