A3P060-TQ144I

Microchip Technology
494-A3P060-TQ144I

A3P060-TQ144I

Mfr.:

Description:
FPGA - Field Programmable Gate Array A3P060-TQ144I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS: N
A3P060
91 I/O
1.425 V
1.575 V
- 40 C
+ 85 C
SMD/SMT
TQFP-144
Tray
Brand: Microchip Technology
Height: 1.4 mm
Length: 20 mm
Maximum Operating Frequency: 231 MHz
Moisture Sensitive: Yes
Number of Gates: 60000
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: ProASIC3
Width: 20 mm
Unit Weight: 0.046530 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99