See an Error?

93LC66BT/SN

Microchip Technology Logo
579-93LC66BT/SN

93LC66BT/SN

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,484
Expected 30-Aug-22

Factory Lead-Time:

43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3300)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.35 $0.35
25 $0.345 $8.63
Full Reel (Order in multiples of 3300)
3,300 $0.345 $1,138.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Microchip
EEPROM
RoHS:  Details
SMD/SMT
SOIC-8
3-Wire, Microwire
4 kbit
256 x 16
2.5 V
5.5 V
0 C
+ 70 C
2 MHz
200 ns
200 Year
2 mA
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Height: 1.25 mm (Min)
Length: 4.9 mm
Moisture Sensitive: Yes
Operating Supply Current: 500 uA, 100 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Programming Voltage: 2.5 V to 6 V
Factory Pack Quantity: 3300
Subcategory: Memory & Data Storage
Width: 3.9 mm
Unit Weight: 0.019048 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542320051
CNHTS:
8542329000
CAHTS:
8542320031
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
Dialog Semiconductor AT25FF041A-SSHN-T Also Bought Image
NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape Reel), Single, Dual, Quad SPI NOR flash
Winbond W25Q64JWSSIQ Also Bought Image
NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector
TDK CGA6P1X7R1N106K250AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 75VDC 10uF 10% AEC-Q200
Winbond W25Q128JWFIQ Also Bought Image
NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector
Winbond W25Q16JWZPIQ TR Also Bought Image
NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector
YAGEO PE2512FKE7W0R012L Also Bought Image
Current Sense Resistors - SMD 2512 Case 12 mOhm AEC-Q200
Hirose Electric DF11CZ-6DS-2V(52) Also Bought Image
Headers & Wire Housings 6P STRT SCKT SMT,BD MNT AU FEM
Samtec TFM-120-01-L-D-DS Also Bought Image
Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch