1N5281A

Microchip Technology
494-1N5281A(DO-35)

1N5281A

Mfr.:

Description:
Zener Diodes Zener Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 180

Stock:

180 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.44 $3.44
$3.21 $321.00
Product Attribute Attribute Value
Microchip
Product Category: Zener Diodes
Through Hole
DO-7
200 V
10 %
500 mW
100 nA
2.5 kOhms
- 65 C
+ 200 C
Single
650 uA
Bulk
Brand: Microchip Technology
Ir - Maximum Reverse Leakage Current: 100 nA
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: 0.11 %/C
Unit Weight: 0.007055 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Vishay P600M-E3/54
Rectifiers 6.0 Amp 1000 Volt 400 Amp IFSM
Samtec MNT-102-BK-G
Headers & Wire Housings .100" Multi Position Shunt
Microchip 1N5271A
Zener Diodes Zener Diodes
YAGEO MFR-25FRF52-100K
Metal Film Resistors - Through Hole 100K ohm 1/4W 1%
Nexperia BZX384-C6V2,115
Zener Diodes BZX384-C6V2/SOD323/SOD2
YAGEO MFR-25FRF52-5K11
Metal Film Resistors - Through Hole 5.11K OHM 1% 1/4 WAT T
YAGEO MFR-25FRF52-110R
Metal Film Resistors - Through Hole 110 OHM 1/4W 1%
YAGEO MFR-25FRF52-82K5
Metal Film Resistors - Through Hole 82.5K OHM 1/4W 1%
YAGEO MFR-25FRF52-39K2
Metal Film Resistors - Through Hole 39.2K OHM 1/4W 1%
KEMET C0805Y472K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0805 10% AEC-Q200

FEATURED PRODUCTS
MICROCHIP