1N5278B

Microchip Technology
494-1N5278B(DO-35)

1N5278B

Mfr.:

Description:
Zener Diodes Zener Diodes

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Alternative Packaging

Mfr. Part #:
Packaging:
Reel
Availability:
In Stock
Price:
$3.09
Min:
1
Product Attribute Attribute Value
Microchip
Product Category: Zener Diodes
RoHS: N
Through Hole
DO-35-2
170 V
5 %
500 mW
100 nA
1.9 kOhms
- 65 C
+ 175 C
Single
Brand: Microchip Technology
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Voltage Temperature Coefficient: 0.11 %/C
Unit Weight: 0.005291 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP