1N5274A

Microchip Technology
494-1N5274A(DO-35)

1N5274A

Mfr.:

Description:
Zener Diodes Zener Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 304   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.71 $823.84
Product Attribute Attribute Value
Microchip
Product Category: Zener Diodes
Through Hole
DO-7
130 V
10 %
500 mW
100 nA
1.1 kOhms
- 65 C
+ 200 C
Single
950 uA
Bulk
Brand: Microchip Technology
Ir - Maximum Reverse Leakage Current: 100 nA
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: 0.11 %/C
Unit Weight: 0.007055 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Panjit GBU610_T0_00601
Bridge Rectifiers 6A/1000V standard bridge
CUI Devices DS04-254-1L-03BK
DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, Raised actuator, long pin, 3 position, Black
Amphenol CL-120
Inrush Current Limiters 1.7A 10ohm Straight leads
Neutrik NYS367-0
RCA Phono Connectors RCA PANEL JACK GOLD/BLACK REAN
Neutrik NYS367-2
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
Vishay PR02000201000JR500
Metal Film Resistors - Through Hole 2watts 100ohms 5%
Vishay PR02000201501JR500
Metal Film Resistors - Through Hole 2watts 1.5Kohms 5%
Wakefield-Vette 637-10ABPE
Heat Sinks High Efficiency Heat Sink For Vertical Board Mounting for TO-220, 25.4mm Height
Bel 0659P1000-13
Cartridge Fuses 1A, 250V, 5X20MM AXIAL
Vishay PR02000202700JR500
Metal Film Resistors - Through Hole 2watts 270ohms 5%

FEATURED PRODUCTS
MICROCHIP