1N5270A

Microchip Technology
494-1N5270A(DO-35)

1N5270A

Mfr.:

Description:
Zener Diodes Zener Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 307   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.66 $816.62
Product Attribute Attribute Value
Microchip
Product Category: Zener Diodes
Through Hole
DO-7
91 V
10 %
500 mW
100 nA
400 Ohms
- 65 C
+ 200 C
Single
1.4 mA
Bulk
Brand: Microchip Technology
Ir - Maximum Reverse Leakage Current: 100 nA
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: 0.099 %/C
Unit Weight: 0.007055 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP