1N5236A

Microchip Technology
494-1N5236A(DO-35)

1N5236A

Mfr.:

Description:
Zener Diodes Zener Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 396

Stock:

396 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 396 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.65 $3.65
$3.39 $339.00
Product Attribute Attribute Value
Microchip
Product Category: Zener Diodes
RoHS: N
Through Hole
DO-7-2
7.5 V
10 %
500 mW
3 uA
6 Ohms
- 65 C
+ 200 C
Single
20 mA
Bulk
Brand: Microchip Technology
Diameter: 2.71 mm
Height: -
Ir - Maximum Reverse Leakage Current: 5.7 uA
Ir - Reverse Current: 5.7 uA
Length: 7.62 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Regulation Accuracy: -
Voltage Temperature Coefficient: 0.058 %/C
Width: -
Unit Weight: 0.007055 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP