1N5231A

Microchip Technology
494-1N5231A(DO-35)

1N5231A

Mfr.:

Description:
Zener Diodes Zener Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 199

Stock:

199 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.54 $2.54
$2.36 $236.00
Product Attribute Attribute Value
Microchip
Product Category: Zener Diodes
RoHS: N
Through Hole
DO-7
5.1 V
10 %
500 mW
5 uA
17 Ohms
- 65 C
+ 200 C
Single
20 mA
Bulk
Brand: Microchip Technology
Ir - Maximum Reverse Leakage Current: 5 uA
Ir - Reverse Current: 5 uA
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Voltage Temperature Coefficient: 0.03 %/C
Unit Weight: 0.007055 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Wurth Elektronik 150060GS75003
Standard LEDs - SMD WL-SMCW 1.6Kmcd Gren 3.2V 0603 525nm Adv
Keystone Electronics 1028
Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER PC AA
Amphenol DILB28P-223TLF
IC & Component Sockets 28P DIP SOCKET STAMPED AND FORMED
Bourns CR0603-FX-4700ELF
Thick Film Resistors - SMD 470 ohm 1%
Micro Commercial Components (MCC) SI2318A-TP
MOSFET 40Vds 20Vgs 20A 5.0A 93pF 1.2W
Wurth Elektronik 860010273011
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 470uF 10V 20% Radial
Panasonic ERJ-PA3F3002V
Thick Film Resistors - SMD 0603 30Kohm 1% Anti-Surge AEC-Q200
Bulgin BX0035
Cylindrical Battery Contacts, Clips, Holders & Springs AA Battery Holder
TE Connectivity CRGCQ2512J470R
Thick Film Resistors - SMD CRGCQ 2512 470R 5% SMD Resistor
Texas Instruments LM101AH
Operational Amplifiers - Op Amps Operational Amplifier 8-TO-99 -55 to 125

FEATURED PRODUCTS
MICROCHIP