SR087SG-G

Microchip Technology / Atmel Logo
689-SR087SG-G

SR087SG-G

Mfr.:

Description:
Switching Voltage Regulators 5.0V Adjust Off-Line Switching Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,355

Stock:

4,355 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3300)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.56 $1.56
25 $1.30 $32.50
100 $1.22 $122.00
Full Reel (Order in multiples of 3300)
3,300 $1.21 $3,993.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Microchip
Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SOIC-8
Buck
50 V
100 mA
2 Output
285 V
-
Reel
Cut Tape
MouseReel
Brand: Microchip Technology / Atmel
Moisture Sensitive: Yes
Product: Voltage Regulators
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Type: Step-Down Converter
Unit Weight: 0.019048 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8541210000
JPHTS:
8541210101
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
EPCOS / TDK B32354S2406K10 Also Bought Image
Film Capacitors 275VAC 40uF 10% 6mOhm
Nichicon UKL1E100KDDANATA Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 10UF 25V
Phoenix Contact 1190298 Also Bought Image
Fixed Terminal Blocks LPT 2,5/ 3-5,0
Bourns CFN0805AFX-R010ELF Also Bought Image
Current Sense Resistors - SMD .01 OHM 1% 3/4W 100PPM
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Microchip SR086SG-G Also Bought Image
Switching Voltage Regulators 3.3V Adjust Off-Line Switching Regulator
Microchip SR10LG-G Also Bought Image
Switching Voltage Regulators CAP-COUPLED SWITCHED SHUNT REGULATOR
Microchip ADM00947 Also Bought Image
Power Management IC Development Tools SR087DB1 V Ind.Less Switching Pwr Supply
Panasonic ERJ-U06F2401V Also Bought Image
Thick Film Resistors - SMD 0805 1% 2.4Kohm Anti-Sulfur AEC-Q200

FEATURED PRODUCTS
MICROCHIP