PIC32MX430F064H-I/PT

Microchip Technology / Atmel Logo
579-MX430F064H-I/PT

PIC32MX430F064H-I/PT

Mfr.:

Description:
32-bit Microcontrollers - MCU 100MHz 64KB 16 KBRAM CTMU I2S DMA USB-OTG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,256
Expected 13-Jul-23
2,240
Expected 18-Jul-23

Factory Lead-Time:

44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.91 $4.91
25 $4.46 $111.50
100 $4.43 $443.00
250 $4.42 $1,105.00
Product Attribute Attribute Value
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  Details
PIC32MX4xx
SMD/SMT
MIPS32 M4K
64 kB
16 kB
32 bit
10 bit
100 MHz
49 I/O
2.3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology / Atmel
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: MIPS32
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across a wide variety of applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Image Description
Global Connector Technology (GCT) USB1125-GF-B Also Bought Image
USB Connectors USB A 2.0 Skt RA High Life GF 10mm Deep W/shell Stake Tray
Ohmite AP101 50R F Also Bought Image
Thick Film Resistors - Through Hole 100 Watts TO-247 Thick Film 50 Ohms 1% 100PPM
ROHM Semiconductor BD2227G-LBTR Also Bought Image
Power Switch ICs - Power Distribution PMW TYPE DC/DC CON
Molex 78127-3020 Also Bought Image
FFC & FPC Connectors .5mm Easy-On FPC Conn SMT Vrt 30Ckt
Bourns CC453232A-681KL Also Bought Image
Power Inductors - SMD 680 UH 10% AEC-Q200
ROHM Semiconductor BU79100G-LATR Also Bought Image
Analog to Digital Converters - ADC SUCCESSIVE CONVERTER
Micron Technology MT41K256M16TW-107 AIT:P Also Bought Image
DRAM DDR3 4G 256MX16 FBGA
Micron Technology MT41K64M16TW-107 XIT:J Also Bought Image
DRAM DDR3 1G 64MX16 FBGA
Microchip PIC32MX270F256B-I/ML Also Bought Image
32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC

FEATURED PRODUCTS
MICROCHIP