PIC16F877A-I/P

Microchip Technology / Atmel Logo
579-PIC16F877A-I/P

PIC16F877A-I/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,568
Expected 16-Feb-23
5,300
2,680
Expected 19-Jun-23
2,620
Expected 07-Dec-23

Factory Lead-Time:

78
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $8.16 $8.16
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  Details
PIC16(L)F87x
Through Hole
PDIP-40
PIC16
14 kB
8 bit
10 bit
20 MHz
33 I/O
368 B
4 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology / Atmel
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Height: 3.81 mm
Interface Type: I2C, SPI, USART
Length: 52.26 mm
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 3 Timer
Processor Series: PIC16
Product: MCU
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 10
Subcategory: Microcontrollers - MCU
Tradename: PIC
Width: 13.84 mm
Unit Weight: 0.211644 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
ECCN:
EAR99

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with both the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications that are based upon touch technology, to underhood applications that require high-temperature robustness, to simple watchdog-type applications requiring a small form factor, you can find extensive options that meet your requirements.

Image Description
Olimex Ltd. PIC-MT-USB Associated Product Image
Development Boards & Kits - PIC / DSPIC DEV BRD FOR 40 PIN MICRO CONT
Image Description
STMicroelectronics L7805CV Also Bought Image
Linear Voltage Regulators 5.0V 1.5A Positive
Keystone Electronics 4902 Also Bought Image
Terminals TERMINAL H .438
TE Connectivity 5-534206-6 Also Bought Image
Headers & Wire Housings REC 2X06P VRT T/H VERT DUAL
Omron G6S-2G-DC24 Also Bought Image
Low Signal Relays - PCB InsideL NonLatch 2A DPDT 24DC 200mW
TE Connectivity 324918 Also Bought Image
Terminals TERMINAL PIDG R 12-1
KYOCERA AVX 1206YC105KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 1206 10%
Phoenix Contact 1729160 Also Bought Image
Fixed Terminal Blocks 6P 5.08mm 90DEG
Keystone Electronics 1460B Also Bought Image
Circuit Board Hardware - PCB .2" SHORTING PLUG BLACK
Keystone Electronics 1434 Also Bought Image
Circuit Board Hardware - PCB MICRO JACK .089" TIN
C&K Switches PN22LENA03QE Also Bought Image
Pushbutton Switches Pushbutton DPDT 200mA

FEATURED PRODUCTS
MICROCHIP