PIC16F15225-E/ST

Microchip Technology / Atmel Logo
579-PIC16F15225-E/ST

PIC16F15225-E/ST

Mfr.:

Description:
8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 999

Stock:

999
Can Ship Immediately

On Order:

1,152
Expected 04-Sep-23

Factory Lead-Time:

52
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.92 $0.92
10 $0.912 $9.12
25 $0.838 $20.95
96 $0.824 $79.10
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
SMD/SMT
TSSOP-14
PIC16
14 kB
8 bit
10 bit
32 MHz
11 I/O
1 kB
1.8 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Microchip Technology / Atmel
Data RAM Type: SRAM
Interface Type: EUSART, I2C, SPI
Product: MCU
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 96
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
TARIC:
8542319000
ECCN:
EAR99

PIC16F152 Microcontrollers

Microchip Technology PIC16F152 Microcontrollers are available in various packages for cost-sensitive sensors and real-time control applications. The PIC16F152 has a simplified feature set that includes a 10-bit Analog-to-Digital Converter (ADC). Other features include a Peripheral Pin Select (PPS), digital communication peripherals, timers, and waveform generators. Memory features include Memory Access Partition (MAP) to support data protection and bootloader applications. A Device Information Area (DIA) stores Fixed Voltage Reference (FVR) offset values to improve ADC accuracy.

Image Description
Texas Instruments INA290A3QDCKRQ1 Also Bought Image
Current Sense Amplifiers AEC-Q100, 2.7-V to 120-V, 1.1-MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 125
Vishay SUD50P10-43L-BE3 Also Bought Image
MOSFET 100V P-CH MOSFET (D-S) 17
Vishay SI3433CDV-T1-BE3 Also Bought Image
MOSFET P-CHANNEL 20-V (D-S)
Vishay IHLP1212BZEV3R3M5A Also Bought Image
Power Inductors - SMD 3.3uH 20% High Temp AEC-Q200
KYOCERA AVX 06035C101K4T2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0603 10% AEC-Q200
TE Connectivity RL73H3AR10FTE Also Bought Image
Current Sense Resistors - SMD RL73H 3A R10 1%4K RL
KYOCERA AVX 1206YD226MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X5R 1206 20%
Texas Instruments LMV331M5/NOPB Also Bought Image
Analog Comparators L Volt Sngl Comp
TRACO Power TME 2405S Also Bought Image
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: SIP; Output Power (W): 1; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
onsemi FAN3227TMX Also Bought Image
Gate Drivers dual 2A with non-inverting TTL

FEATURED PRODUCTS
MICROCHIP