PIC12F629-I/SN

Microchip Technology / Atmel Logo
579-PIC12F629-I/SN

PIC12F629-I/SN

Mfr.:

Description:
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp SOIC8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,798
Expected 28-Feb-23
16,400
4,900
Expected 07-Aug-23
11,500
Expected 05-Sep-23

Factory Lead-Time:

86
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.43 $1.43
Product Attribute Attribute Value
Microchip
8-bit Microcontrollers - MCU
RoHS:  Details
PIC12F629
SMD/SMT
SOIC-8
PIC12
1.75 kB
8 bit
No ADC
20 MHz
6 I/O
64 B
2 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology / Atmel
Data RAM Type: RAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Height: 1.25 mm
Interface Type: RS-232, USB
Length: 4.9 mm
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: PIC12F
Product: MCU
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 100
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer
Width: 3.9 mm
Unit Weight: 0.019048 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Image Description
Phoenix Contact 1096146 Also Bought Image
Pluggable Terminal Blocks DFK-MSTB 2,5/8-STF- 5,08-LR
Nexperia PMV13XNEAR Also Bought Image
MOSFET PMV13XNEA/SOT23/TO-236AB
Kingbright APTR3216SURCK Also Bought Image
Standard LEDs - SMD RED WATER CLEAR REVERSE MOUNT
C&K Switches PTS815 SJK 250 SMTR LFS Also Bought Image
Tactile Switches SWITCH TACTILE
Murata GRM31C5C1H224JE02L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 50V 5% 1206
Microchip PIC16LC505-04/SL Also Bought Image
8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz SOIC14
Bourns SRN3012TA-4R7M Also Bought Image
Fixed Inductors 4.7uH 20% 1.3A shdSMD AEC-Q200
Microchip PIC16LC505-04I/SL Also Bought Image
8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz IndTemp SOIC14

FEATURED PRODUCTS
MICROCHIP