See an Error?

MCP4151-103E/P

Microchip Technology / Atmel Logo
579-MCP4151-103E/P

MCP4151-103E/P

Mfr.:

Description:
Digital Potentiometer ICs Digital Pot 256 step SPI single Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 590

Stock:

590 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.30 $1.30
25 $1.09 $27.25
120 $0.989 $118.68
Product Attribute Attribute Value
Microchip
Product Category: Digital Potentiometer ICs
RoHS:  Details
10 kOhms
150 PPM / C
20 %
Single
256
Volatile
Serial (SPI)
2.5 V, 3.3 V, 5 V
1 mA
- 40 C
+ 125 C
PCB Mount
Through Hole
PDIP-8
AEC-Q100
Linear
Tube
Brand: Microchip Technology / Atmel
Height: 3.3 mm
Length: 9.27 mm
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 60
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Width: 6.35 mm
Unit Weight: 0.032805 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Image Description
Arduino ABX00033 Also Bought Image
Development Boards & Kits - AVR ARDUINO NANO EVERY WITH HEADERS MOUNTED
Microchip MCP41010-I/P Also Bought Image
Digital Potentiometer ICs 256 Step SPI 10kOhm
Vishay CRCW08051K00FKEAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 1Kohms 1% Commercial Use
Vishay IRLZ44PBF Also Bought Image
MOSFET N-Chan 60V 50 Amp
Samsung Electro-Mechanics CL21A475KPFNNNG Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 10V X5R 0805
Analog Devices Inc. AD620ANZ Also Bought Image
Instrumentation Amplifiers LOW COST,LOW POWER IN AMP
Microchip MCP4151-503E/P Also Bought Image
Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch
Microchip MCP4251-103E/P Also Bought Image
Digital Potentiometer ICs Dual 8B V SPI POT
Microchip MCP4151-502E/P Also Bought Image
Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch

FEATURED PRODUCTS
MICROCHIP