M2S-HELLO-FPGA-KIT

Microchip Technology / Atmel Logo
494-M2SHELLOFPGAKIT

M2S-HELLO-FPGA-KIT

Mfr.:

Description:
Programmable Logic IC Development Tools Hello FPGA Dev Kit

In Stock: 250

Stock:

250 Can Ship Immediately
 
Minimum: 1   Multiples: 1   Maximum: 5

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $186.31 $186.31
Product Attribute Attribute Value
Microchip
Programmable Logic IC Development Tools
RoHS:  Details
Development Kits
FPGA
M2S010-1VF256
Brand: Microchip Technology / Atmel
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: HELLO FPGA KIT
Unit Weight: 1 lb
USHTS:
8534000040
CNHTS:
8543709990
ECCN:
3A991.d

Hello FPGA Kit

Microchip Technology Hello FPGA Kit is an entry-level platform that targets end-users with low to medium field-programmable gate array knowledge. These FPGAs are used in communications, industrial, medical, defense, and aviation markets. The kit supports demos in image processing, signal processing, and artificial intelligence, and can measure live FPGA core power consumption while running designs. Hello FPGA Kit also allows users to freeze the design while maintaining the I/O state for low-power applications, using Flash Freeze mode.

Image Description
Texas Instruments TLVM13630EVM Also Bought Image
Power Management IC Development Tools TLVM13630 evaluation board 3-V to 36-V input, 1-V to 6-V, 3-A output power module
Texas Instruments TPS22950EVM Also Bought Image
Power Management IC Development Tools TPS22950 5-V, 2-A, adjustable current limited load switch evaluation module
STMicroelectronics STEVAL-L6981NDR Also Bought Image
Power Management IC Development Tools 38 V, 3 A synchronous step-down switching regulator evaluation board
Vishay RHA0252R000FE02 Also Bought Image
Wirewound Resistors - Chassis Mount 25watt 2ohm 1% AEC-200
Maxim Integrated MAX38907EVK#TQFN Also Bought Image
Power Management IC Development Tools 2A &4A NMOS LDO Linear Regulator
Cincon TR160MA240-01E12 VI Also Bought Image
Desktop AC Adapters Medical 160W Class A 24V 6.66A 2.1mm
Aven 26505-ESL-XL5 Also Bought Image
Camera Development Tools Mighty Vue Pro 5 Dio [2.25x] Magnifying Lamp w/ Color Temp Controls - ESD Safe
Xilinx EK-S7-SP701-G Also Bought Image
Programmable Logic IC Development Tools Spartan 7 SP701 Evaluation Kit
Digilent 471-034 Also Bought Image
Programmable Logic IC Development Tools Zedboard Image Processing Dual PCAM
Diodes Incorporated D5V0F1U2S9Q-7 Also Bought Image
ESD Suppressors / TVS Diodes Dataline Protection PP SOD923 T&R 10K

FEATURED PRODUCTS
MICROCHIP