See an Error?

LND150N3-G

Microchip Technology / Atmel Logo
689-LND150N3-G

LND150N3-G

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,683

Stock:

4,683
Can Ship Immediately

On Order:

11,000
Expected 26-Dec-22

Factory Lead-Time:

35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.61 $0.61
10 $0.605 $6.05
25 $0.52 $13.00
100 $0.48 $48.00
1,000 $0.479 $479.00
Product Attribute Attribute Value
Microchip
MOSFET
RoHS:  Details
Si
Through Hole
TO-92-3
N-Channel
1 Channel
500 V
30 mA
1 kOhms
- 20 V, + 20 V
-
-
- 55 C
+ 150 C
740 mW
Depletion
Bulk
Brand: Microchip Technology / Atmel
Configuration: Single
Fall Time: 1.3 us
Forward Transconductance - Min: 1 mOhms
Height: 5.33 mm
Length: 5.21 mm
Product: MOSFET Small Signal
Product Type: MOSFET
Rise Time: 0.45 us
Factory Pack Quantity: 1000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Type: FET
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 90 ns
Width: 4.19 mm
Unit Weight: 0.016000 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
Neutrik NMJ6HCD2 Also Bought Image
Phone Connectors STEREO CHROME NOSE
Diodes Incorporated 1N4007-T Also Bought Image
Rectifiers Vr/1000V Io/1A T/R
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Panasonic ECW-FE2W474P1 Also Bought Image
Film Capacitors 0.47uF 450VDC 5% MPP L/S=10mm
GeneSiC Semiconductor GBU8B Also Bought Image
Bridge Rectifiers 100V 8A Bridge Rectifier
Bourns 3386F-1-503LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 50Kohms 10% 0.5Watts Square
onsemi BZX79C12 Also Bought Image
Zener Diodes 12V 0.5W Zener
Cornell Dubilier CD15CD100JO3F Also Bought Image
Mica Capacitors 10pF 500V 5%

FEATURED PRODUCTS
MICROCHIP