HV9961LG-G

Microchip Technology / Atmel Logo
689-HV9961LG-G

HV9961LG-G

Mfr.:

Description:
LED Lighting Drivers LED DRIVER WITH AVE RAGE-MODE (I) CNTRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,165

Stock:

1,165 Can Ship Immediately

Factory Lead-Time:

59 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3300)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.14 $2.14
25 $1.79 $44.75
100 $1.64 $164.00
Full Reel (Order in multiples of 3300)
3,300 $1.64 $5,412.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Microchip
Product Category: LED Lighting Drivers
RoHS:  Details
HV9961
SMD/SMT
SOIC-8
1 Output
-
8 V
Buck
100 kHz
Adjustable
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
PWM Dimming, Short Circuit and Thermal Protection
Brand: Microchip Technology / Atmel
High Level Output Current: 0.165 A
Input Voltage: 8 V to 450 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 650 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3300
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Unit Weight: 0.019048 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541210095
CNHTS:
8542399000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

HV9961 LED Driver with Constant Current Control

Microchip Technology HV9961 LED Driver with Constant Current Control greatly improves accuracy and line and load regulation of the LED current without any need for loop compensation or high-side current sensing. The Microchip HV9961 LED driver provides output LED current accuracy of ±3% and comes equipped with a current limit comparator for hiccup-mode output short circuit protection. The HV9961 drivers can be powered from an 8V to 450V supply and provides a PWM dimming input that accepts an external control TTL compatible signal. This LED driver IC with constant current control can be used as a drop-in replacement for many applications to improve the LED current accuracy and regulation.

Image Description
STMicroelectronics STLINK-V3MINIE Also Bought Image
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
MEMSIC MXC6655XA Also Bought Image
Accelerometers Digital Three-Axis Accelerometer
Nexperia PMV240SPR Also Bought Image
MOSFET PMV240SP/SOT23/TO-236AB
Epson FC-135 32.7680KA-K3 Also Bought Image
Crystals MINI SMD XTL KHZ +/-20PPM,-40 85C 10PF 250TR
Littelfuse 04431.25ERE Also Bought Image
Surface Mount Fuses FUSE 250V TL HBC NANO2 ROHS 1.25A
Texas Instruments TL072CDR Also Bought Image
Operational Amplifiers - Op Amps Dual JFET Op Amp
Coilcraft MSS1210-104KED Also Bought Image
Power Inductors - SMD 100uH Shld 10% 3.4A 130mOhms AECQ2
Maxim Integrated MAX14130FAEE+ Also Bought Image
Digital Isolators 4 Channel, 150Mbps, 1kVrms Digital Isolator, Default Low
Wurth Elektronik 74279218 Also Bought Image
Ferrite Beads WE-CBF 1206 100MHz 600Ohm 2000mA AECQ2
Bourns SRR1005-102K Also Bought Image
Power Inductors - SMD 1000uH 10% SMD 1005

FEATURED PRODUCTS
MICROCHIP