ATTINY85-20PU

Microchip Technology / Atmel Logo
556-ATTINY85-20PU

ATTINY85-20PU

Mfr.:

Description:
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEPROM 6 I/O Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

7,912
Expected 12-May-23
24,850
10,900
Expected 22-May-23
13,950
Expected 27-Jun-23

Factory Lead-Time:

88
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.74 $1.74
25 $1.59 $39.75
100 $1.56 $156.00
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  Details
ATtiny85
Through Hole
PDIP-8
AVR
8 kB
8 bit
10 bit
20 MHz
6 I/O
512 B
2.7 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology / Atmel
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Height: 3.3 mm
Interface Type: USI
Length: 9.27 mm
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 2 Timer
Processor Series: tinyAVR
Product: MCU
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 50
Subcategory: Microcontrollers - MCU
Tradename: AVR
Width: 6.35 mm
Unit Weight: 0.032805 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Image Description
Microchip ATSTK500 Associated Product Image
Development Boards & Kits - AVR Starter kit for AVR Flash microcntrlrs
Microchip ATSTK600 Associated Product Image
Development Boards & Kits - AVR Starter Kit for AVR & AVR32
Image Description
Lumileds L128-4080EA3500001 Also Bought Image
Mid-Power LEDs - Multi-Color White 4000 K, 80-CRI LUXEON 2835 Line
Bourns PEC11R-4230K-S0024 Also Bought Image
Encoders ENCODER
Seeed Studio 112990066 Also Bought Image
Seeed Studio Accessories Micro SD Card with Card Reader-32GB(Class 10)
TDK CGA3E3X7R1H474K080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.47uF X7R 10% AEC-Q200
Cinch Connectivity Solutions 142-0701-201 Also Bought Image
RF Connectors / Coaxial Connectors PCB STRAIGHT JACK 50ohm .155" LEGS GLD
Cree LED C503B-AAN-CY0B0251 Also Bought Image
Standard LEDs - Through Hole Amber Round LED
Neutrik NYS230 Also Bought Image
Phone Connectors 1/4" STEREO OPEN REAN
onsemi 1N4148TR Also Bought Image
Diodes - General Purpose, Power, Switching Hi Conductance Fast
Texas Instruments OPA2172IDRGR Also Bought Image
Operational Amplifiers - Op Amps 2-Channel, 10-MHz, 36V, high slew-rate, low-noise, RRO, op amp 8-SON -40 to 125
Texas Instruments TL072ACPS Also Bought Image
Operational Amplifiers - Op Amps Low-Noise JFET-Input Op Amp

FEATURED PRODUCTS
MICROCHIP