ATTINY3226-XF

Microchip Technology / Atmel Logo
579-ATTINY3226-XF

ATTINY3226-XF

Mfr.:

Description:
8-bit Microcontrollers - MCU 20MHz, 32KB, SSOP20, Ind 125C, Green

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10
Can Ship Immediately

On Order:

1,474
Expected 29-May-23
1,474
737
Expected 05-Jun-23
737
Expected 10-Oct-23

Factory Lead-Time:

52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 200

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.23 $1.23
25 $1.13 $28.25
67 $1.10 $73.70
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
Tube
Brand: Microchip Technology / Atmel
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 67
Subcategory: Microcontrollers - MCU

This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
TARIC:
8542319000
ECCN:
EAR99

ATtiny3224, ATtiny3226, ATtiny3227 8-Bit MCUs

Microchip Technology ATtiny3224, ATtiny3226, and ATtiny3227 8-Bit Microcontrollers (MCUs) feature the AVR® CPU with hardware multiplier, running at up to 20MHz with 32KB Flash, 3KB SRAM, and 256B of EEPROM. These devices integrate Core Independent Peripherals with low-power features, including an Event System, intelligent analog, and advanced peripherals.

Image Description
Espressif ESP32-S3-WROOM-1-N16R8 Also Bought Image
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Microchip AVR64DD28-I/SP Also Bought Image
8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI
Microchip AVR64DD28-I/SS Also Bought Image
8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI
Microchip AVR32DD14-I/SL Also Bought Image
8-bit Microcontrollers - MCU 32KB, 4KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI
Microchip ATTINY3226-SU Also Bought Image
8-bit Microcontrollers - MCU 20MHz, 32KB, SOIC20, Ind 85C, Green
Vishay K102K10X7RH5UL2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 1nF 100volts 10%
Vishay MRS25000C5104FCT00 Also Bought Image
Metal Film Resistors - Through Hole MRS25-50 1% CT 5M1

FEATURED PRODUCTS
MICROCHIP