ATTINY13A-SUR

Microchip Technology / Atmel Logo
556-ATTINY13A-SUR

ATTINY13A-SUR

Mfr.:

Description:
8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM 20 MHz IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,000
Expected 14-Aug-23

Factory Lead-Time:

97
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.04 $1.04
25 $0.96 $24.00
Full Reel (Order in multiples of 2000)
2,000 $0.96 $1,920.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.00
Min:
1

Similar Product

Microchip Technology / Atmel ATTINY13A-SU
Microchip Technology / Atmel
8-bit Microcontrollers - MCU 1KB In-system Flash 20MHz 1.8V-5.5V
Product Attribute Attribute Value
Microchip
8-bit Microcontrollers - MCU
RoHS:  Details
ATtiny13A
SMD/SMT
SOIC-8
AVR
1 kB
8 bit
10 bit
20 MHz
6 I/O
64 B
1.8 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Analog Supply Voltage: -
Brand: Microchip Technology / Atmel
DAC Resolution: -
Data RAM Type: SRAM
Data ROM Size: 64 B
Data ROM Type: EEPROM
I/O Voltage: 1.8 V to 5.5 V
Interface Type: SPI
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 1.8 V to 5.5 V
Processor Series: ATtiny
Product: MCU
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: AVR
Watchdog Timers: Watchdog Timer
Unit Weight: 0.019048 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Image Description
Microchip ATSTK500 Associated Product Image
Development Boards & Kits - AVR Starter kit for AVR Flash microcntrlrs
Microchip ATSTK600 Associated Product Image
Development Boards & Kits - AVR Starter Kit for AVR & AVR32
Image Description
Semtech GS12341-INE3 Also Bought Image
Equalizers 12G UHD-SDI
Texas Instruments SN74HC132NS Also Bought Image
Logic Gates
MACOM MABA-011108 Also Bought Image
Audio Transformers / Signal Transformers 5-10000 MHz
Amphenol C016 20D003 110 12 Also Bought Image
Standard Circular Connector 3+PE FEM STRT BLK SCW SILV INT ST RELF
Panasonic ERJ-B1CFR01U Also Bought Image
Current Sense Resistors - SMD 1020 0.01ohms 1% Tol AEC-Q200
Panjit 1N4148W_R1_00001 Also Bought Image
Diodes - General Purpose, Power, Switching 100Vll Signal Switching Diodes 4A
EPCOS / TDK B82422T1472J000 Also Bought Image
Fixed Inductors SMT-INDUCTOR 1210 4.7uH 5%
TT Electronics 84WR1KLF Also Bought Image
Trimmer Resistors - SMD 6.35MM 1/4" 12-TURN SEALED
Analog Devices Inc. LT6376HDF#PBF Also Bought Image
Differential Amplifiers Av=10 High Common-Mode Voltage Difference Amplifier
Comchip Technology CPDQC5V0R-HF Also Bought Image
ESD Suppressors / TVS Diodes 5V BI-DIRECTION LOW LEAKAGE

FEATURED PRODUCTS
MICROCHIP