ATMEGA168-20AU

Microchip Technology / Atmel Logo
556-ATMEGA168-20AU

ATMEGA168-20AU

Mfr.:

Description:
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 23 I/O Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

6,250
Expected 25-Sep-23

Factory Lead-Time:

82
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.74 $3.74
25 $3.42 $85.50
100 $3.35 $335.00
250 $3.34 $835.00
Product Attribute Attribute Value
Microchip
8-bit Microcontrollers - MCU
RoHS:  Details
ATmega168
SMD/SMT
TQFP-32
AVR
16 kB
8 bit
10 bit
20 MHz
23 I/O
1 kB
2.7 V
5.5 V
- 40 C
+ 85 C
Tray
Analog Supply Voltage: 1.8 V to 5.5 V
Brand: Microchip Technology / Atmel
DAC Resolution: -
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Height: 1 mm
I/O Voltage: 1.8 V to 5.5 V
Interface Type: 2-Wire, SPI, USART
Length: 7 mm
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: megaAVR
Product: MCU
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: AVR
Watchdog Timers: Watchdog Timer
Width: 7 mm
Unit Weight: 0.002568 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Image Description
Microchip ATSTK500 Associated Product Image
Development Boards & Kits - AVR Starter kit for AVR Flash microcntrlrs
Microchip ATSTK600 Associated Product Image
Development Boards & Kits - AVR Starter Kit for AVR & AVR32
Image Description
STMicroelectronics USB6B1RL Also Bought Image
ESD Suppressors / TVS Diodes Data Line Protect

FEATURED PRODUCTS
MICROCHIP