ATMEGA128L-8AU

Microchip Technology / Atmel Logo
556-ATMEGA128L-8AU

ATMEGA128L-8AU

Mfr.:

Description:
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPROM 53 I/O Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

479
Expected 20-Apr-23
2,200
1,530
Expected 01-May-23
670
Expected 12-May-23

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $15.63 $15.63
25 $15.60 $390.00
90 $15.58 $1,402.20
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  Details
ATmega128
SMD/SMT
TQFP-64
AVR
128 kB
8 bit
10 bit
8 MHz
53 I/O
4 kB
2.7 V
5.5 V
- 40 C
+ 85 C
Tray
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Microchip Technology / Atmel
DAC Resolution: -
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Height: 1 mm
I/O Voltage: 2.7 V to 5.5 V
Interface Type: I2C, JTAG, SPI, USART
Length: 14 mm
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: ATmega
Product: MCU
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: AVR
Watchdog Timers: Watchdog Timer
Width: 14 mm
Unit Weight: 0.012720 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Image Description
KYOCERA AVX F380J106MSA Also Bought Image
Tantalum Capacitors - Polymer 6.3V 10uF 20% 0805 ESR=250mOhms
Littelfuse 0453010.MR Also Bought Image
Surface Mount Fuses 125VAC 10A .0056ohms 453 NANO2
Panasonic ERJ-3EKF1003V Also Bought Image
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
NXP PCA9516APW,118 Also Bought Image
Interface - Signal Buffers, Repeaters 5-CHANNEL I2C HUB
IXYS CPC1002N Also Bought Image
Solid State Relays - PCB Mount 1-Form-A 60V 700mA Solid State Relay
Infineon S25FL127SABMFI101 Also Bought Image
NOR Flash 128Mb 3V 108Mhz Serial NOR Flash

FEATURED PRODUCTS
MICROCHIP