See an Error?

RV-3029-C2-32.768k-OPTION-B-TB-QA

Micro Crystal
428-202115-MG01

RV-3029-C2-32.768k-OPTION-B-TB-QA

Mfr.:

Description:
Real Time Clock 32.768 kHz OPTION B TEMP COMP AEC-Q200

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,791

Stock:

3,791 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.53 $5.53
$4.98 $49.80
$4.08 $408.00
$3.87 $967.50
$3.47 $1,735.00
$2.92 $2,920.00
$2.77 $5,540.00
5,000 Quote

Possible Replacement

Micro Crystal RV-3129-C3 32.768kHz OPTION B TB QA
Micro Crystal
Real Time Clock 32.768kHz I2C Time Acc. 25ppm AEC
Product Attribute Attribute Value
Micro Crystal
Product Category: Real Time Clock
RoHS:  Details
SMD/SMT
Serial, 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS
Backup Switching
2 B
5.5 V
1.3 V
- 40 C
+ 125 C
AEC-Q200
Brand: Micro Crystal
Height: 1.2 mm
Length: 5 mm
Product Type: Real Time Clocks
Series: RV-3029-C2
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Type: Real Time Clock Module
Width: 3.2 mm
Part # Aliases: 202115-MG01
Unit Weight: 0.000645 oz
                    
Not Recommended for New Designs. Please consider the improved RV-3129-C3, now with castellated
pads. Please contact your Mouser Technical Representative for additional information.

Please contact a Mouser Technical Sales Representative for further information.

5-0519-18

USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Image Description
KYOCERA AVX SCMR14D474PRBB0
5.4V 0.47F 8X14mm Radial
Panasonic 16SVPG47M
16volt 47uF 25mOhms 5x4.5mm OS-CON
Texas Instruments PCA9536DR
Remote 4-Bit I2C and SMBus I/O Expander
Omron XF3M-4015-1B
RotaryBackLock .5mm Dual Contact 40pin
Omron XF3M-1015-1B
RotaryBackLock .5mm Dual Contact 10pin
NXP NX3L4053PW,118
ANLG SWT SPDT 3.3V
TE Connectivity ANT-2.4-PML-UFL
1/2 Wave, 2.4 GHz u.fl, Swivel
Panasonic 6SVPC100MY
6.3volts 100uF ESR 25mohm
TE Connectivity ANT-868-PML-UFL
1/2 Wave, 868 MHz u.fl, Swivel
ABLIC S-35770E01I-K8T2U
Counter IC with 2-wire(I2C-bus) interface