MP5005-BP

Micro Commercial Components (MCC) Logo
833-MP5005-BP

MP5005-BP

Mfr.:

Description:
Bridge Rectifiers SNGL Phase 50V 50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 183

Stock:

183 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.61 $3.61
10 $3.25 $32.50
100 $2.66 $266.00
400 $2.26 $904.00
1,200 $1.90 $2,280.00
2,800 $1.79 $5,012.00
5,200 $1.73 $8,996.00
Product Attribute Attribute Value
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS:  Details
Single Phase Bridge
Screw Mount
50 A
50 V
1.2 V
400 A
+ 150 C
29 mm
11.5 mm
12.2 mm
MP50
Bulk
Brand: Micro Commercial Components (MCC)
Product Type: Bridge Rectifiers
Factory Pack Quantity: 400
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 35 V
Unit Weight: 0.599657 oz

USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Infineon IPP024N08NF2SAKMA1 Also Bought Image
MOSFET TRENCH 40<-<100V
Infineon IPP016N08NF2SAKMA1 Also Bought Image
MOSFET TRENCH 40<-<100V
Tusonix / CTS 4205-001LF Also Bought Image
EMI Feedthrough Filters 1500pF 250Volts@85C
Vishay SI6423ADQ-T1-GE3 Also Bought Image
MOSFET 20V P-CHANNEL (D-S)
WIMA FKP1G031006A00JSSD Also Bought Image
Film Capacitors FKP 1 0.1 uF 400 VDC 9x19x31.5 PCM 27.5
Harwin M20-9991045 Also Bought Image
Headers & Wire Housings 10 SIL VERTICAL PIN HEADER GOLD HT
onsemi FODM1009R2V Also Bought Image
Transistor Output Optocouplers Single CH DC Sensing Input Photo Opto
Panasonic EZP-V1B475LTB Also Bought Image
Film Capacitors 1100VDC 4.7uF 10% 21.7mOhm 2Pin
EPCOS / TDK B88069X5043T702 Also Bought Image
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90VDC 20% 1pF A60-A90SMDHC
Microchip 24C01CT-I/MS Also Bought Image
EEPROM 128x8