PMDG-005

Merit Sensor
753-PMDG-005

PMDG-005

Mfr.:

Description:
Board Mount Pressure Sensors Pressure sensor, 5 psig, uncompensated, 57.5 mV, thru-hole mount

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Merit Sensor PMDG-005-100
Merit Sensor
Board Mount Pressure Sensors Pressure sensor, 5 psig, uncompensated, 57.5 mV, thru-hole mount
Product Attribute Attribute Value
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  Details
Gauge
5 psi
0.25 %
Analog
Through Hole
5 V
No Port
DIP-4
- 40 C
+ 125 C
PMD
Tray
Brand: Merit Sensor
Operating Supply Current: 3 mA
Output Voltage: 133 mV
Product Type: Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 1.5 V
This functionality requires JavaScript to be enabled.
USHTS:
9026204000
CNHTS:
8541590000
CAHTS:
8541500000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99