See an Error?

MLX90614ESF-BAA-000-TU

Melexis Logo
482-90614ESFBAA000TU

MLX90614ESF-BAA-000-TU

Mfr.:

Description:
Thermostats single pixel, 3V, standard acc., 90deg FOV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,397

Stock:

4,397 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $18.35 $18.35
10 $16.97 $169.70
25 $15.59 $389.75
110 $14.49 $1,593.90
550 $12.66 $6,963.00
1,045 $11.18 $11,683.10

Alternative Packaging

Packaging:
Availability:
In Stock
Price:
$18.35
Min:
1
Product Attribute Attribute Value
Melexis
Product Category: Thermostats
RoHS:  Details
+/- 0.5 C
Thermometers and Thermostats
Brand: Melexis
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Thermostats
Series: MLX90614
Factory Pack Quantity: 55
Subcategory: Sensors
Unit Weight: 0.067021 oz
USHTS:
8542310001
CNHTS:
8542391000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

MLX90614 Plug & Play Thermometer in a TO-can

Melexis MLX90614 Digital Plug and Play Infrared Thermometer in a TO-can is an Infrared thermometer for non-contact temperature measurements. The MLX90614 integrates both the IR sensitive thermopile detector chip and the signal conditioning ASIC into the same TO-39 can. 

Image Description
Amphenol M12A04FR-12AFR-SDA05 Also Bought Image
Sensor Cables / Actuator Cables M Series, M12, 4A, 04 Pins, Overmolded, Right Angle
Sensirion SHT35-DIS-B2.5kS Also Bought Image
Board Mount Humidity Sensors Calibrated Digital Humidity Sensor
ABRACON ABS07-32.768KHZ-T Also Bought Image
Crystals 32.768K HZ 12.5PF SMD
Adafruit 3245 Also Bought Image
Temperature Sensor Development Tools Thermocouple Type-K Glass Braid Insulated Stainless Steel Tip
YAGEO RC0603FR-071ML Also Bought Image
Thick Film Resistors - SMD 1 MOhms 100mW 0603 1%
Seeed Studio 317030001 Also Bought Image
Bluetooth Modules - 802.15.1 Bluetooth V4.0 HM-11 BLE Module
Renesas Electronics ISL9120IIAZ-TR5696 Also Bought Image
Switching Voltage Regulators High Efficiency Buck-Boost Regulator, Adj, 3x3 WLCSP 6 mils,
Murata 12RS104C Also Bought Image
Power Inductors - Leaded 100 UH 15% 1.4A
Lite-On 6N138S-TA1 Also Bought Image
High Speed Optocouplers Darlington 100KBd Transistor Output