MLX90290LSE-AAA-511-SP

Melexis Logo
482-90290LSEAAA511SP

MLX90290LSE-AAA-511-SP

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors Hi-Speed Programmable Linear Hall 5V-25mV/mT-500ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

500
Expected 15-Jul-22

Factory Lead-Time:

5
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.77 $1.77
10 $1.56 $15.60
25 $1.41 $35.25
100 $1.23 $123.00
500 $0.961 $480.50
1,000 $0.758 $758.00
2,500 $0.708 $1,770.00
5,000 $0.672 $3,360.00
Product Attribute Attribute Value
Melexis
Board Mount Hall Effect / Magnetic Sensors
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
Linear Hall Sensor
5 mA
20 mA
5 V
- 40 C
+ 150 C
SMD/SMT
TSOT-3
AEC-Q100
Brand: Melexis
Output Type: Analog
Product: Linear Hall Effect Sensors
Product Type: Hall Effect / Magnetic Sensors
Series: MLX90290
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Unit Weight: 0.008119 oz
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A001.a.2
Image Description
Mini-Circuits ADE-1LH+ Also Bought Image
RF Mixer DBL BAL MIX / SURF MT / RoHS
Microchip MCP33131-05-E/MS Also Bought Image
Analog to Digital Converters - ADC 16-bit, 500 ksps, single channel, single-ended SAR ADC
ams OSRAM GY QSSPA1.13-KSKU-5F5G-1-350-R18 Also Bought Image
High Power LEDs - Single Color Yellow OSCONIQ P 3030
Mini-Circuits MAR-6SM+ Also Bought Image
RF Amplifier ML AMPL / SURF MT / RoHS
Toshiba SSM3J377R,LXHF Also Bought Image
MOSFET P Channel -20V -3.9A AECQ MOSFET
Laird Performance Materials TYA40122R2M-10 Also Bought Image
Fixed Inductors 2.2uH 2.8A 20% Wire Wound
Molex 92315-0416 Also Bought Image
Ribbon Cables / IDC Cables 4CKT PICOFLEX HARNESS 160mm LONG
Phoenix Contact 1729128 Also Bought Image
Fixed Terminal Blocks 2P 5.08mm 90DEG