TSYS01

Measurement Specialties
824-TSYS01

TSYS01

Mfr.:

Description:
Board Mount Temperature Sensors The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,470

Stock:

7,470
Can Ship Immediately

On Order:

1,011
Expected 10-Jul-24

Factory Lead-Time:

139
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8481 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 7470

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.33 $6.33
$4.74 $47.40
$3.86 $386.00
$3.55 $887.50
$3.23 $1,615.00
$3.03 $3,030.00
$2.92 $7,300.00
5,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Board Mount Temperature Sensors
RoHS:  Details
Digital
Local
+/- 0.1 C
2.2 V
3.6 V
I2C, SPI
24 bit
- 40 C
+ 125 C
No Shutdown
SMD/SMT
QFN-16
Tube
Brand: Measurement Specialties
Operating Supply Current: 12.5 uA
Product: Temperature Sensors
Product Type: Temperature Sensor ICs
Series: TSYS01
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: G-NICO-018
Unit Weight: 0.000705 oz
                    
The factory is currently not accepting orders for this product.
USHTS:
8541900000
CNHTS:
8542391000
CAHTS:
8541900000
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99

TSYS01 Digital Temperature Sensor

TE Connectivity's Measurement Specialties TSYS01 Digital Temperature Sensor utilizes technology that combines a temperature sensing chip and a 24-bit ΔΣ-ADC in a QFN16 package. Factory calibration coefficients provide highly accurate temperature information along with high measurement resolution. Microcontroller integration is achieved via an I2C or SPI interface. The low current draw of <12.5µA (standby <0.14µA) allows the TSYS01 to be easily embedded in most electronic applications. With a broad operating range of -40ºC to +125ºC, it is ideally suited for thermistor and NTC replacement. Additional applications for TE Measurement Specialties TSYS01 Digital Temperature Sensor includes industrial control, HVAC, and heating/cooling systems. 

HVACR Sensor Solutions

TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.
Learn More

Image Description
TE Connectivity DPP902S000
Multiple Function Sensor Development Tools ARDUINO / GENUINO Weather Shield
Image Description
Bosch BME280
Board Mount Humidity Sensors MEMS humidity, pressure and temperature sensor
TE Connectivity MS583730BA01-50
Board Mount Pressure Sensors MICRO ALTIM. T&R
KYOCERA AVX SCMR14D474PRBB0
Supercapacitors / Ultracapacitors 5.4V 0.47F 8X14mm Radial
Texas Instruments TPS6208833YFPR
Switching Voltage Regulators 2.4V-5.5V input, tiny 6-pin 3A step-down converter in 1.2-mm x 0.8-mm WCSP 6-DSBGA -40 to 125
Panasonic 16SVPG47M
Aluminum Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON
Texas Instruments PCA9536DR
Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander
NXP NX3L4053PW,118
Analog Switch ICs ANLG SWT SPDT 3.3V
TE Connectivity ANT-2.4-PML-UFL
Antennas 1/2 Wave, 2.4 GHz u.fl, Swivel
Nexperia 74AUP1G125GW,125
Buffers & Line Drivers 74AUP1G125GW/SOT353/UMT5
Seiko Instruments CPH3225A
Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm