See an Error?

MS561101BA03-50

Measurement Specialties
824-MS561101BA03-50

MS561101BA03-50

Mfr.:

Description:
Board Mount Pressure Sensors MS5611-BT M-CAPS 3X5X1MM T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,272

Stock:

9,272 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.34 $10.34
$8.48 $84.80
$7.47 $747.00
$7.32 $1,830.00
$7.00 $3,500.00
$6.54 $6,540.00
Full Reel (Order in multiples of 3600)
$6.41 $23,076.00
7,200 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  Details
Absolute
10 mbar to 1.2 bar
1.5 mbar
Digital
SMD/SMT
I2C, SPI
3 V
Single Axial Barbless
24 bit
QFN-8
- 40 C
+ 85 C
MS5611-01BA03
Reel
Cut Tape
MouseReel
Brand: Measurement Specialties
Operating Supply Current: 12.5 uA
Product Type: Pressure Sensors
Factory Pack Quantity: 3600
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Unit Weight: 0.001199 oz
USHTS:
9026204000
CNHTS:
8542391000
CAHTS:
9026200010
TARIC:
9026208000
ECCN:
EAR99
Image Description
u-blox NEO-M9N-00B
GNSS / GPS Modules u-blox M9 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
Wurth Elektronik 150060VS75003
Standard LEDs - SMD WL-SMCW 100 mcd 2 V 0603 B_Grn 570nm Ad
TDK CGA3E1X7T0J106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 20% X7T AEC-Q200 EPOXY ONLY
TDK ICM-42688-P
IMUs - Inertial Measurement Units 6 Axis IMU Motion Tracking
TDK TFM322512ALMA4R7MTAA
Power Inductors - SMD 4.7uH 20% 151mOhm AEC-Q200
Bosch BMP390
Board Mount Pressure Sensors High Performance Barometric Pressure Sensor for Altitude Tracking
Bosch BMI088
IMUs - Inertial Measurement Units High Performance Intertial Measurement Unit (IMU) for Drones and Robotics
MEMSIC MMC5983MA
Board Mount Hall Effect / Magnetic Sensors 8 G, High Performance 3-axis Magnetic Sensor
YAGEO RC0402FR-07100KL
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
TDK ICM-20689
IMUs - Inertial Measurement Units 6-Axis DMP-Enabled Drone/VR/IoT solution, Targeted For All Current MPU-6000/6050 Users